Omron SS-5T

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
$ 1.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5T.

Newark

Datasheet8 pages22 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-85.96%

CAD Models

Download Omron SS-5T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronSS-5-FT
Snap Acting/Limit Switch, Spdt, Momentary, 5A, 14Vdc, 1Mm, Quick Connect Terminal, Pin Plunger
OmronSS-5GLT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount
HoneywellV7-4A17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect
HoneywellV7-2A17E9
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
HoneywellV7-4A19E9
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 5A 277VAC 74.57VA 0.25N Screw Mount

Descriptions

Descriptions of Omron SS-5T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
Omron Electronic Components SS-5T Switch, Basic, SPDT, 5A 125VAC, Pin plunger, QC tabs
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Chassis Mount
Omron Micro Switch, Pin plunger type, wing tip, Contact rated current 5 A @ 125 V AC, SPDT
Omron SS-5T Omron OM SS5M0002D Subminiature Basic Switch SPDT Long Lever
Contact Current - AC A = 5 / Actuator Type = Pin Plunger / Termination Type = Quick Connect Terminal, %23110 / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS 5T
  • SS-5-T
  • SS-5T.
  • SS5T