Omron SS-5GLT

Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5GLT.

element14 APAC

Datasheet8 pages22 years ago

IHS

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-76.97%

CAD Models

Download Omron SS-5GLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OmronSS-5-FT
Snap Acting/Limit Switch, Spdt, Momentary, 5A, 14Vdc, 1Mm, Quick Connect Terminal, Pin Plunger
Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount
OmronSS-5T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 5A, 125V AC , QC 0.110", MS SERIES
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 0.25N Screw Mount
PanasonicAVM38059
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 125VDC 1.47N Screw Mount Quick Connect Medical

Descriptions

Descriptions of Omron SS-5GLT provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Chassis Mount
Omron Micro Switch, Lever Type, Wing Terminal, 5A @ 125VAC SPDT
MICROSWITCH, SPDT, LEVER, 125VAC, 5A; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:5A; Contact Voltage
Contact Current - AC A = 5 / Actuator Type = Hinge Lever / Termination Type = Quick Connect Terminal, %23110 / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5GL-T
  • SS-5GLT.
  • SS5GLT