ZF E68-00A

Switch, Pushbutton, SPDT, N.o/n.c, On-mom, Round Pin Actuator, 0.1A, 125VAC, Qc
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E68-00A.

IHS

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Farnell

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
+8.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1995-02-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Omron D3V-015-1C23 Snap Acting Limit Switch SPDT Momentary 0.1A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
HoneywellV7-1S17D8-263
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
HoneywellV7-2S17D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
HoneywellV7-1S17D8-022
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.83N Screw Mount Quick Connect
OmronSS-5GLT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
HoneywellV7-1C13D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.72N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
OmronSS-5T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
HoneywellV7-1C17D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches

Descriptions

Descriptions of ZF E68-00A provided by its distributors.

SWITCH, PUSHBUTTON, SPDT, N.O/N.C, ON-MOM, ROUND PIN ACTUATOR, 0.1A, 125VAC, QC
E Series Snap In SPDT 4.25 N Button Quick Connect Snap Action Switch
Switch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount
Single Pole Snap-In Switch Pushbutton 0.1A
SWITCH, PUSHBUTTON, SPDT, 100mA, 125V; Microswitch Type:Snap Action; Microswitch Actuator:Button; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:100mA; Contact Voltage DC Nom:-; Product R
Switch, Pushbutton, Spdt, 100Ma, 125V; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:100Ma; Rango De Producto:Serie E |Zf 0E68-00A0
Switch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount Product Highlights: Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches Snap-in panel mounting Long-life coil spring, snap-action mechanism Agency approved extended-life versions available VDE approval available on select models (F Series) Various terminal forms available (consult factory)

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E68-00A0
  • 0E6800A0
  • E68-00A.
  • E6800A