Yageo Group RC2512JK-07240RL

Res Thick Film 2512 240 Ohm 5% 1W ±100ppm/C Pad SMD T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-07240RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Megastar

Inventory History

3 month trend:
-1.38%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.081
Stock
2,428,569
4,800
Authorized Distributors
6
3
Resistance
240 Ω
240 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TYJ241U
Res Thick Film 2512 240 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 240 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC2512JK-07220RL
Res Thick Film 2512 220 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity3520220RJT
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C SMD T/R
PanasonicERJ-1TYJ221U
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 220ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512JK-07240RL provided by its distributors.

Res Thick Film 2512 240 Ohm 5% 1W ±100ppm/C Pad SMD T/R
RC Series 2512 1 W 240 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 240Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK07240RL