What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TYJ221U

Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.161
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ221U.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-34.90%

CAD Models

Download Panasonic ERJ-1TYJ221U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.032
$ 0.032
Stock
67,254
128,224
128,224
Authorized Distributors
6
6
6
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 9 months ago)

Related Parts

TE Connectivity3520220RJT
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C SMD T/R
TE Connectivity3520220RJT
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 220ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 240 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ221U provided by its distributors.

Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
ERJ Series 2512 220 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 220Ohm ±200ppm/C
220Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TYJ221U - General Purpose Chip Resistors
RES, 220R, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 220ohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ221U