Yageo Group AC2512JK-07240RL

Fixed Resistor, Metal Glaze/Thick Film, 1W, 240ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512JK-07240RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Alternate Parts

Price @ 1000
$ 0.081
$ 0.054
Stock
4,900
2,421,665
Authorized Distributors
3
6
Resistance
240 Ω
240 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group AC2512JK-07240RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 240ohm, 200V, 5% +/-Tol, Surface Mount, 2512
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±100ppm/C 240Ohm 1W
Thick Film Resistors - SMD 240Ohms 1W 2512 5% AEC-Q200
RES, 240R, 5%, 1W, THICK FILM, 2512;
Chip Resistors 2512 240Ω ±5% 1W ±100ppm/℃
240¦¸ ¡À5% 1W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*650¦Ìm
AC2512JK-07240RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512JK07240RL