
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-1TYJ241U | 4,000 | 4K | 23h | ||||||||
| Onlinecomponents.com | ERJ-1TYJ241U | 6,990 | 4K | Bulk | ||||||||
| Verical | ERJ-1TYJ241U | 4,000 | 4K | |||||||||
| Arrow Electronics | ERJ-1TYJ241U | 10 | 1 | |||||||||
| UnikeyIC | ERJ-1TYJ241U | 6,990 | 4K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ241U.
Download Panasonic ERJ-1TYJ241U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1TYJ241U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ241U.