TE Connectivity 3520220RJT

Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C SMD T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3520220RJT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page20 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+26.59%

CAD Models

Download TE Connectivity 3520220RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3520220RJT
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C SMD T/R
PanasonicERJ-1TYJ221U
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 220ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 200 Ohm 5% 1W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-1TYJ201U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200ohm, 200V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 3520220RJT provided by its distributors.

Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 220 Ω, 1 W, ±5 %, 2-1622820-5
TE Connectivity 2-1622820-5 Cermet Resistor 220Ω SMD 2512 1 W 5% 200 PPM
Res, 220R, 5%, 1W, 2512, Thick Film; |Cgs Te Connectivity 3520220RJT
RESISTOR, THICK FILM, RES 220 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
220Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
RES, 220R, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:220ohm; Product Range:3520 Series; Voltage Rating:200V;
3520 220R 5% Resistance Value: 220 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 220 Ω Thick Film Power Resistor 5 % | Part Number: 3520220RJT | Internal Number: 2-1622820-5 | Alias Number: 3520220RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1622820-5
  • 3520220RJT.