
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC48256 | 4,000 | 4K | 8h | ||||||||
| DigiKey | 13-RC2010FK-07300RLCT-ND | 4,999 | 1 | Cut Tape | ||||||||
| TTI | RC2010FK-07300RL | 4,000 | 4K | Tape & Reel | 3h | |||||||
| TTI Europe | RC2010FK-07300RL | 12,000 | 4K | Tape & Reel | 4h | |||||||
| Avnet | RC2010FK-07300RL | 0 | 4K | 3d |
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07300RL.
Download Yageo Group RC2010FK-07300RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2010FK-07300RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07300RL.