KOA Speer RK73H2HTTE3010F

Res Thick Film 2010 301 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2HTTE3010F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
+43.44%

CAD Models

Download KOA Speer RK73H2HTTE3010F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.099
$ 0.099
Stock
50,255
108,782
108,782
Authorized Distributors
4
6
6
Resistance
301 Ω
301 Ω
301 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12SF3010U
Res Thick Film 2010 301 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 301ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-07301RL
Res Thick Film 2010 301 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC2010FK-07301RL
Chip Resistor Automotive Grade Thick Film 2010 301Ohm 1% Emboss T/R - Tape and R
Yageo GroupRC2010FK-07330RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 330Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 316 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73H2HTTE3010F provided by its distributors.

Res Thick Film 2010 301 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 301Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Precision Thick Film Resistor 2010 301R 1%
Thick Film Resistors - SMD 301ohms 1%
301¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR