Panasonic ERJ-12SF3010U

Res Thick Film 2010 301 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF3010U.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-2.86%

CAD Models

Download Panasonic ERJ-12SF3010U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.027
Stock
200,523
144,590
Authorized Distributors
6
6
Resistance
301 Ω
301 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2010FK-07330RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 330Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 316 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF2740U
Res Thick Film 2010 274 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF2870U
Res Thick Film 2010 287 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07300RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 300Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-07280RL
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 280Ohm 0.75W 3/4W

Descriptions

Descriptions of Panasonic ERJ-12SF3010U provided by its distributors.

Res Thick Film 2010 301 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 0603 301 Ohm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 301 ½, 1 %, 0.75 W
Panasonic SCT
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 301Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Panasonic ERJ12SF3010U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF3010U
  • ERJ12SF3010U.