
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-12SF2740U | 13,605 | 5K | Tape & Reel | 17h | |||||||
| Abacus Technologies | ERJ12SF2740U | 8,360 | 10K | 2d | ||||||||
| DigiKey | P274ACCT-ND | 13,605 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-12SF2740U | 0 | 5K | Bulk | ||||||||
| Future Electronics | ERJ-12SF2740U | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Panasonic ERJ-12SF2740U.
Download Panasonic ERJ-12SF2740U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-12SF2740U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-12SF2740U.