Panasonic ERJ12SF2700U

Res Thick Film 2010 270 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.152
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ12SF2700U.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ12SF2700U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.045
$ 0.045
Stock
101,941
148,410
148,410
Authorized Distributors
6
6
6
Resistance
270 Ω
270 Ω
270 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2010FK-07270RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 270Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF2490U
Res Thick Film 2010 249 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF2740U
Res Thick Film 2010 274 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF2870U
Res Thick Film 2010 287 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07249RL
750mW Thick Film Resistors ±100ppm/℃ ±1% 249Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-07280RL
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 280Ohm 0.75W 3/4W

Descriptions

Descriptions of Panasonic ERJ12SF2700U provided by its distributors.

Res Thick Film 2010 270 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 270 Ω, 0.75 W, ±1 %, ERJ12SF2700U
Thick Film Chip Resistor, 2010, 3/4W 1% 270ohm, 7
Precision Thick Film Chip Resistors / 2010 / 1% / 270Ohm / 0,75W / T.C.R. -100 t
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
FIXED RESISTOR Chip Resistor 750mW 270Ohm 100ppm/C 1%
Thick Film Resistors - SMD 2010 270ohms 1% AEC-Q200
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 270 Ohm, 750 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-12SF2700U
Panasonic ERJ12SF2700U - General Purpose Chip Resistors
RESISTOR THICK FILM, 270 OHM, 1%, 2010; Product Range:PANASONIC - ERJ Series; Resistance:270ohm; Power Rating:750mW; Resistance Tolerance:± 1%; Resistor Case Style:2010 [5025 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12SF2700U