Yageo Group RC0805FR-1010RL

Res Thick Film 0805 10 Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-1010RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-39.77%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.009
$ 0.009
Stock
87,598
26,375,530
26,375,530
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0805FR-0710RL
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel
Yageo GroupRC0805JR-0710RL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-0710RL
Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6ENF10R0V
Res Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0805FR-1010RL provided by its distributors.

Res Thick Film 0805 10 Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 1% 200ppm/C 10Ohm
Res, 10R, 1%, 0.125W, Thick Film, 0805; Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805FR-1010RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR1010RL