Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6ENF10R0V

Res Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF10R0V.

Future Electronics

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+23.29%

CAD Models

Download Panasonic ERJ6ENF10R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film 0805 10 Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-0710R5L
Res Thick Film 0805 10.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-0711RL
Res Thick Film 0805 11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ6ENF10R0V provided by its distributors.

Res Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 0805 10 Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 10 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RES SMD 10 OHM 1% 1/8W 0805 / 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Thick Film 10 Ohm Resistor, Pwr-Rtg 0.125 W, Tol 1%, SMT, 0805, Cut Tape
Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.125 W, ±1 %, ERJ6ENF10R0V
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 10 ½, 1 %, 0.125 W
Panasonic SCT
SMD Thick Film 0805 0,125W 1% 10R Taped
Resistor, THICK FILM, 10 OHM, 125mW, 1Resistor, 1%; Product Range:Panasonic ERJ-6ENF10R0V - ERJ Series; Resistance:10ohm;
10Ω ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF10R0V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 10 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF10R0 V
  • ERJ-6ENF10R0-V
  • ERJ-6ENF10R0V
  • ERJ-6ENF10R0V.
  • ERJ6ENF10R0V.