Yageo Group AC0805JR-0710RL

Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-0710RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+5.52%

CAD Models

Download Yageo Group AC0805JR-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.01
$ 0.01
Stock
28,926,434
17,772,846
17,772,846
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-6GEYJ100V
Resistor Thick Film 0805 10 Ohm 5% 1/8W 200ppm/C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-0710RL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-1310RL
Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 10 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AC0805JR-0710RL provided by its distributors.

Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 150V ±200ppm/℃ ±5% 10Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res, 10R, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805JR-0710RL
0805 (2012Metric) FIXED RESISTOR AC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10Ohm ±200ppm/C
AC Series 0850 10 O ±5 % 0.125 W ±200 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR0710RL