Yageo Group RC0805FR-0710RL

$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0710RL.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Future Electronics

Megastar

Inventory History

3 month trend:
-14.53%

CAD Models

Download Yageo Group RC0805FR-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.015
$ 0.015
Stock
27,316,120
4,693,651
4,693,651
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRG0805F10R
Fixed Resistor, Thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805FR-0710RL
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel
PanasonicERJ6ENF10R0V
Res Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
Yageo GroupAC0805FR-0711RL
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RC0805FR-0710RL provided by its distributors.

125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0805 10 Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC0805FR-0710RL; 10 Ohm; 0805; 1 %; Thick Film
RC Series 0805 0.125 W 10 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10Ohm ±200ppm/C
SMD Resistor 0805 1/8W 1% 10R Taped
RESISTOR, 0805 10R 1%, REEL 5000; Power Rating:0.125W; Resistance:10ohm; Resistance Tolerance:± 1%; Series:RC12H; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Rating Voltage:150V dc; Temperature ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 10RL
  • RC0805FR-0710RL.
  • RC0805FR07 10RL
  • RC0805FR0710RL