Yageo Group RC0805JR-0710RL

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0710RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages16 years ago

element14 APAC

Future Electronics

Megastar

DigiKey

Inventory History

3 month trend:
+37.65%

CAD Models

Download Yageo Group RC0805JR-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.013
$ 0.013
Stock
17,772,846
28,926,434
28,926,434
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-6GEYJ100V
Resistor Thick Film 0805 10 Ohm 5% 1/8W 200ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 0805 100 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 10 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, Surface Mount, 0805
SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Yageo Group RC0805JR-0710RL provided by its distributors.

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0805 10 Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
RC Series 0805 0.125 W 10 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10Ohm ±200ppm/C
Chip Resistor; SMD; 0805; 10R; 5%; 1/8W
Resistor, THICK FILM, 10R, 5%, 0.125W, 0805;; 0805; Resistance:10ohm; Product Range:RC Series; Voltage
RESISTOR, RC11 0805 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:0.125W; Voltage Rating:150V dc; Series:RC11; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0805; Case ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 10RL
  • RC0805JR-0710RL.
  • RC0805JR07 10RL
  • RC0805JR0710RL