Yageo Group RC0603JR-100RL

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-100RL.

IHS

Datasheet10 pages3 years ago

Newark

TME

element14 APAC

Future Electronics

Inventory History

3 month trend:
+3.87%

CAD Models

Download Yageo Group RC0603JR-100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
634,498,570
253,631,533
253,631,533
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0603FR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Yageo GroupAC0603FR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Yageo GroupAC0603JR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Metal Glaze/thick Film, 0.1W, 0ohm, 50V, 1% +/-Tol, 0603
KOA SpeerRK73Z1JTTD
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, 0ohm, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RC0603JR-100RL provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
RC Series 0603 0.1 W 0 Ohm ±5 % Jumper Surface Mount Thick Film Chip Resistor
Res Thick Film 0603 0 Ohm Pad SMD T/R
SMD Resistor Temperature range: -55 ... +155 °C Housing type: 0603 Resistor type: Thick Film Rated voltage: 75 V Resistance: 0 Ohm
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
YAGEO - RC0603JR-100RL - RES, THICK FILM, 0R, 0.1W, 0603
FIXED RESISTOR Chip Resistor 100mW 0Ohm 200ppm/C 1%
RES, JUMPER, 0.1W, 1A, THICK FILM, 0603; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Power Rating:100mW; Current Rating:1A; Product Range:RC_L Series; Product Length:1.6mm; Product Width:0.8mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR100RL