Yageo Group AC0603JR-070RL

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-070RL.

IHS

Datasheet12 pages3 years ago

Upverter

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-12.25%

CAD Models

Download Yageo Group AC0603JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
91,228,522
253,723,371
253,723,371
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Yageo GroupRC0603FR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Yageo GroupRC0603JR-100RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Metal Glaze/thick Film, 0.1W, 0ohm, 50V, 1% +/-Tol, 0603
KOA SpeerRK73Z1JTTD
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, 0ohm, Surface Mount, 0603
KOA SpeerRK73Z1JTTDD
Res Thick Film 0603 0 Ohm Molded SMD Automotive Paper T/R

Descriptions

Descriptions of Yageo Group AC0603JR-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Thick Film Resistors – SMD; YAGEO; AC0603JR-070RL; 0 Ohm; 0603; 1 %; Thick Film
Res Thick Film 0603 0 Ohm Jumper 1/10W Molded SMD Paper T/R
Avnet Japan
Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive
AC Series 0603 0.1 W 0 O Jumper Surface Mount Thick Film Chip Resistor
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
SMD Resistor 0603 0,1W 1% 0R Taped

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR070RL