Yageo Group RC0603FR-070RL

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-070RL.

Upverter

Datasheet10 pages7 years ago

IHS

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+30.27%

CAD Models

Download Yageo Group RC0603FR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.007
$ 0.007
Stock
58,482,141
253,564,210
253,564,210
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Yageo GroupRC0603JR-100RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Yageo GroupAC0603FR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Metal Glaze/thick Film, 0.1W, 0ohm, 50V, 1% +/-Tol, 0603
KOA SpeerRK73Z1JTTD
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, 0ohm, Surface Mount, 0603
KOA SpeerRK73Z1JTTDD
Res Thick Film 0603 0 Ohm Molded SMD Automotive Paper T/R

Descriptions

Descriptions of Yageo Group RC0603FR-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
100mW Thick Film Resistors 75V ±1% 0Ω 0603 Chip Resistor - Surface Mount ROHS
RC Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Thick Film Resistors – SMD; YAGEO; RC0603FR-070RL; 0 Ohm; 0603; 1 %; Thick Film
Res General Purpose Jumper Thick Film 0603 0 Ohm 1% Ceramic Paper T/R
Avnet Japan
Res Thick Film 0603 0 Ohm Epoxy SMD T/R
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 0Ohm 200ppm/C
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
GENERAL PURPOSE SURFACE MOUNT CHIP RESISTOR
RES, 0R0, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 0ohm; Product Range: RC0603 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toleran
Res, Jumper, 0.1W, 1A, Thick Film, 0603; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Power Rating:100Mw; Current Rating:1A; Product Range:Rc_L Series; Product Length:1.6Mm; Product Width:0.8Mm Rohs Compliant: Yes |Yageo RC0603FR-070RL
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR-07 0RL
  • RC0603FR-070RL.
  • RC0603FR070RL