Vishay CRCW06030000Z0EA

STANDARD THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06030000Z0EA.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.99%

CAD Models

Download Vishay CRCW06030000Z0EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
253,564,210
381,554,574
381,554,574
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1623094-1
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Yageo GroupAC0603JR-130RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
PanasonicERJ3GEY0R00V
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Yageo GroupRC0603JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Yageo GroupAC0603JR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603

Descriptions

Descriptions of Vishay CRCW06030000Z0EA provided by its distributors.

STANDARD THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device
CRCW Series 0603 125 mW 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Thick Film Resistors – SMD; VISHAY; CRCW06030000Z0EA; 0 Ohm; 0603; 5 %; Thick Film
Res Thick Film 0603 0 Ohm Jumper Molded SMD Paper T/R
Avnet Japan
VISHAY - CRCW06030000Z0EA - SMD Chip Resistor, 0603 [1608 Metric], 0 ohm, CRCW e3 Series, 75 V, Thick Film, 100 mW
RESISTOR, THICK FILM, 0 OHMS, 0.1 W, 0 OHMSJUMPER, SMT, 0603, TCR 0 PPM/DEGC, TR
0603 (1608Metric) FIXED RESISTOR CRCW 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 0Ohm 100ppm/C
Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Power Rating:125Mw; Current Rating:2A; Product Range:Crcw E3 Series; Product Length:1.6Mm; Product Width:0.85Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay CRCW06030000Z0EA.
RESISTOR, 0603, 0R,0.1W,±1%; Resistance:0ohm; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:CRCW; Termination Type:SMD
Resistor Type = Thick Film / Resistance Ohm = 0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.55 / Voltage Rating - DC V = 75 / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.85 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06030000-Z0EA
  • CRCW06030000Z0EA.
  • CRCW06030000Z0EA..