
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603FR-070RL | 30,000 | 5K | 3d | ||||||||
| Newark | AC0603FR-070RL | 6,665 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0603FR-070RL | 95,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST72406217 | 4,550 | 1 | 12h | ||||||||
| DigiKey | 311-0.0LDCT-ND | 404,750 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-070RL.
Download Yageo Group AC0603FR-070RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-070RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-070RL.