XP Power JCB0312S05

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 12.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCB0312S05.

IHS

Datasheet2 pages4 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.17
$ 11.443
Stock
36,397
24,700
Authorized Distributors
6
4
Case/Package
DIP
DIP
Number of Pins
-
7
Number of Outputs
1
1
Min Input Voltage
9 V
9 V
Max Input Voltage
18 V
18 V
Output Voltage
5 V
5 V
Output Current
600 mA
600 mA
Output Power
3 W
3 W
Isolation Voltage
1500 Vrms
0 Vrms
Efficiency
76 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerJCB0312S24
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 9-18; V. Out: 3.3; mA. Out: 900
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDY1215C
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 8-Pin DIP

Descriptions

Descriptions of XP Power JCB0312S05 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
OCP,OVP,SCP,UVLO 76% 600mA 5V 1 18V 9V~18V(DC) DIP 31.8mm
XP POWER JCB0312S05 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 3 W, 5 V
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 14-Pin
DC-DC CONVERTER, 3W, SINGLE O/P
DC/DC CONVERTER, 3W, ONE 5V O/P; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 600Ma, 5V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:600Ma |Xp Power JCB0312S05

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers