Murata Power Solutions NDY1215C

Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 8-Pin DIP
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDY1215C.

IHS

Datasheet6 pages3 years ago

element14 APAC

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRW-1215S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 200
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W Medical 8-Pin PDIP Tube
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Murata Power Solutions NDY1215C provided by its distributors.

Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 8-Pin DIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 15 V, 200 mA, Regulated, DIP
NDY Series 3 W Single Output 12 V Isolated Through Hole DC/DC Converter
Isolated DC/DC Converters - Through Hole 3W 12V-15V DIP24 DC/DC
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
3W 1 9V 18V 15V DIP 32.3mm*14.7mm*6.9mm
CONV DC/DC 3W 12VIN 15VOUT DIP24
CONVERTER, DC/DC, DIL, 3W, 15V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 18V; Power Rating:3W; Output Voltage:15V; Output Current:200mA; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:83%; External Depth:32.26mm; External Length / Height:7mm; External Width:14.66mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Max:18VDC; Input Voltage Min:9VDC; Line Regulation:0.5%; Load Regulation:0.5%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:0.9W/cm³
The NDY series is a range of low profile DC/DC converters offering a single regulated output over a 2:1 input voltage range. All parts deliver 3W output power up to 85-oC without heat sinking, except the 4.5V to 9V input voltage range which should be derated to 2W at the lower input voltage. A fly back oscillator design with isolated feedback is used to give regulation over the full operating range of 25% to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc