Aimtec AM3T-1205SH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, DIP
$ 11.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3T-1205SH35Z.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Alternate Parts

Price @ 1000
$ 11.411
$ 12.17
Stock
24,900
30,233
Authorized Distributors
4
6
Case/Package
DIP
DIP
Number of Pins
7
-
Number of Outputs
1
1
Max Output Current
-
600 mA
Switching Frequency
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
18 V
18 V
Min Output Voltage
4.95 V
4.95 V
Max Output Voltage
5.05 V
5.05 V
Efficiency
-
76 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 5 W, 1 Output, Fixed, 15 V, 333 mA, Regulated, DIP
Module DC-DC 24VIN 1-OUT 12V 0.417A 5W 7-Pin DIP Module Bulk
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, DIP
FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
Traco PowerTHL 3-4811WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco PowerTHL 3-2411WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16

Descriptions

Descriptions of Aimtec AM3T-1205SH35Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, DIP
Dc/Dc Converter/ Pcs/Tube |Aimtec AM3T-1205SH35Z
DC-DC Converter, 3W, 18V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 7-Pin DIP
3W 1 9V 18V 0.5% DIP 32.25mm*21.35mm*10.5mm
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3T1205SH35Z