XP Power JCB0312S24

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 12.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCB0312S24.

IHS

Datasheet2 pages4 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
+64.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerJCB0312S05
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerJCB0312S09
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
Murata Power SolutionsNDY1215C
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 8-Pin DIP
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module Tube
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W Medical 9-Pin PDIP Tube

Descriptions

Descriptions of XP Power JCB0312S24 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP POWER JCB0312S24 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 3 W, 24 V
Module DC-DC 12VIN 1-OUT 24V 0.125A 3W 14-Pin
XP Power DCDC, JCB, 9 ¡ú 18 V , 24V , 3W
DC-DC CONVERTER, 3W, SINGLE O/P
DC-DC CONVERTER, ISO POL, 1 O/P, 3W, 125mA, 24V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:125mARoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 79 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers