What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta DE03S1205A

Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta DE03S1205A.

IHS

Datasheet4 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-01-27

Related Parts

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module Tube
Murata Power SolutionsNDY1205C
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 8-Pin DIP
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W Medical 9-Pin PDIP Tube
XP PowerJCA0212S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 2 W, 1 Output, 5 V
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of Delta DE03S1205A provided by its distributors.

Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC DC CONVERTER 5V 3W
DCDC CONVERTER 5VOUT 3W

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele