XP Power JAH0224S15

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 12.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JAH0224S15.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)

Related Parts

XP PowerJAH0224S05
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Murata Power SolutionsNME2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Tube
Murata Power SolutionsNME2412DC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin DIP Tube
Murata Power SolutionsMEE1S2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
XP PowerIE2405D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
XP PowerIE2409D
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin DIP Module

Descriptions

Descriptions of XP Power JAH0224S15 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP POWER JAH0224S15 Isolated Board Mount DC/DC Converter, 1kV Isolation, Fixed, 1 Output, 21.6 V, 26.4 V, 2 W, 15 V
IC MCU 32BIT 512KB FLASH 64LQFP
DC-DC CONVERTER, 2W, SINGLE O/P
DC/DC CONVERTER, 2W, ONE 15V O/P; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 133mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 133Ma, 15V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:2W; Corriente De Salida Máx.:133Ma |Xp Power JAH0224S15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers