XP Power IE2405D

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE2405D.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

XP PowerIE0505D
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
Murata Power SolutionsMEE1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Murata Power SolutionsMEE1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Murata Power SolutionsMEE1S1505DC
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
XP PowerIE2415D
40kHz~150kHz Fixed 1 15V 26.4V 21.6V DIP TH 12.7mm × 10.1mm × 6.9mm
XP PowerIE2409D
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin DIP Module

Descriptions

Descriptions of XP Power IE2405D provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, DIP, 1:1, 1 W, 1 Output, 5 V
CONVERTER, DC/DC, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 12.7 / Width mm = 10.1 / Height mm = 6.9 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers