Murata Power Solutions MEE1S2405DC

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S2405DC.

IHS

Datasheet2 pages3 years ago

Sager Electronics

Newark

Future Electronics

Sager Power Systems

CAD Models

Download Murata Power Solutions MEE1S2405DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

XP PowerIE2405D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
Murata Power SolutionsMEV1S2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsMEE1S2409DC
Module DC-DC 1-OUT 9V 0.111A 1W 4-Pin DIP
Murata Power SolutionsMEE1S2412DC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin DIP
XP PowerIE2409D
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin DIP Module
XP PowerIE2403D
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 4-Pin DIP Module

Descriptions

Descriptions of Murata Power Solutions MEE1S2405DC provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
MEE1 Series 1 W 24 Vin 5 Vout 200 mA Isolated DC/DC Converter - DIP-4
Isolated DC/DC Converters - Through Hole 1W 24-5V DIP8 1KVDC DC/DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, DIP
DC-DC Regulated Power Supply Module
CONVERTER, DC/DC, DIP4, 24-5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:24V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:200mA; Output Power Max:1W; DC / DC Converter Case Style:DIP; Depth:11.5mm; Width:9.8mm; Height:6.8mm; DC / DC Converter Mounting:Through Hole; Input Voltage VDC:24V; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc