XP Power JAH0224S05

Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
$ 13.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JAH0224S05.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-36.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 5 days ago)

Related Parts

XP PowerJAH0224S15
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNME2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Tube
Murata Power SolutionsNME2412DC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin DIP Tube
Murata Power SolutionsNME2415DC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin DIP Tube
XP PowerIE2405D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
XP PowerIE2409D
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin DIP Module

Descriptions

Descriptions of XP Power JAH0224S05 provided by its distributors.

Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 12-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP POWER JAH0224S05 Isolated Board Mount DC/DC Converter, 1kV Isolation, Fixed, 1 Output, 21.6 V, 26.4 V, 2 W, 5 V
1-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
IC DSP CONTROLL 544KBIT 208-MQFP
DC-DC CONVERTER, 2W, SINGLE O/P
DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 400mA, 5V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:1:1; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400mA RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers