XP Power IE2409D

Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin DIP Module
$ 4.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE2409D.

IHS

Datasheet1 page5 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

XP PowerIE2405D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
XP PowerIE2403D
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 4-Pin DIP Module
XP PowerIE2415D
40kHz~150kHz Fixed 1 15V 26.4V 21.6V DIP TH 12.7mm × 10.1mm × 6.9mm
Murata Power SolutionsMEE1S2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Murata Power SolutionsMEE1S2409DC
Module DC-DC 1-OUT 9V 0.111A 1W 4-Pin DIP
Murata Power SolutionsMEV1S2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube

Descriptions

Descriptions of XP Power IE2409D provided by its distributors.

Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin DIP Module
Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 1 W, 1 Output, 9 V
DC-DC Unregulated Power Supply Module, 1 Output, 0.999W, Hybrid
Dc-Dc Converter, 9V, 0.111A; |Xp Power IE2409D
DC-DC CONVERTER, 9V, 0.111A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 9V; Output Current - Output 1: 111mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: IE Series; Input Voltage DC Min: 21.6V; Input Voltage DC Max: 26.4V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 10.14mm; Height: 6.86mm; Depth: 12.7mm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers