Murata Power Solutions NME2412DC

Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NME2412DC.

IHS

Datasheet13 pages3 years ago

element14 APAC

Farnell

Newark

Sager Power Systems

CAD Models

Download Murata Power Solutions NME2412DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNME2415DC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin DIP Tube
Murata Power SolutionsNME2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Tube
Murata Power SolutionsMEE1S0512DC
Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin DIP

Descriptions

Descriptions of Murata Power Solutions NME2412DC provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin DIP Tube
NME24V Series 1 W 12 V Single Output Through Hole DC/DC Converter - DIP-8
DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 83mA, 12V; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:12V; Output Current - Output 1:83mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:9.8mm RoHS Compliant: Yes
CONVERTER, DC/DC, DIL, 1W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:12V; Output Current:83mA; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:75%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:11.5mm; Flammability Rating:UL94V-0; Input Voltage:24VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:110mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:DIL; Power Density:1.45W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc