AMD XC3S50-4VQG100C

FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
$ 26.74
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50-4VQG100C.

IHS

Datasheet272 pages12 years ago

Augswan

Factory Futures

iiiC

CAD Models

Download AMD XC3S50-4VQG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.74
$ 32.27
Stock
131,196
178,055
Authorized Distributors
1
1
Case/Package
TQFP
-
Number of Pins
100
100
Number of Logic Blocks (LABs)
192
192
Number of Logic Elements/Cells
1728
1728
Number of I/Os
63
-
Number of Gates
50000
50000
RAM Size
9 kB
9 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2-1200HC-4TG100I
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 79 I/O 100TQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG100C
MACHX02 Series 1280 LUTs 80 I/O 1.2 V FPGA - TQFP-100
Lattice SemiconductorLCMXO2-1200HC-4TG100C
FPGA MachXO2 Family 1280Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of AMD XC3S50-4VQG100C provided by its distributors.

FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
SPARTAN-3 FPGA FAMILY Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PQFP100
50000 System Gate 1.2 Volt Fpga Rohs Compliant: Yes |Amd Xilinx XC3S50-4VQG100C.
FPGA 192 CLBS 50000 GATES 630 MHz PQFP100
IC FPGA 63 I/O 1.14V ~ 1.26V 0°C ~ 85°C 100VQFP
TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
72Kbit 1728 192 1.14V 1.26V QFP
1728LogC 50KSysGa 63I/O VQFP100

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S50-4VQG100C.
  • XC3S504VQG100C