AMD XC3S50A-4VQG100I

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50A-4VQG100I.

IHS

Datasheet132 pages7 years ago

Augswan

Factory Futures

_legacy Avnet

iiiC

CAD Models

Download AMD XC3S50A-4VQG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.65
$ 22.65
Stock
219,817
319,951
319,951
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
176
176
176
Number of Logic Elements/Cells
1584
1584
1584
Number of I/Os
68
68
68
Number of Gates
50000
50000
50000
RAM Size
6.8 kB
6.8 kB
6.8 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3A Family 50K Gates 1584 Cells 770MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 770MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2-1200HC-4TG100I
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 79 I/O 100TQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG100C
MACHX02 Series 1280 LUTs 80 I/O 1.2 V FPGA - TQFP-100
Lattice SemiconductorLCMXO2-1200HC-4TG100C
FPGA MachXO2 Family 1280Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of AMD XC3S50A-4VQG100I provided by its distributors.

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
Field Programmable Gate Array, 176 CLBs, 50000 Gates, 770MHz, 1584-Cell, CMOS, PQFP100
54Kbit 1584 176 1.14V 1.26V VQFP-100 14mm*14mm*1.2mm
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S50A4VQG100I