Lattice Semiconductor LCMXO2-1200ZE-1TG100C

Fpga, 1280 Logic Cell, Tqfp-100, 85Deg C; |Lattice Semiconductor LCMXO2-1200ZE-1TG100C
$ 11.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200ZE-1TG100C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-10.92%

CAD Models

Download Lattice Semiconductor LCMXO2-1200ZE-1TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40HX1K-VQ100
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 100-Pin VQFP Tray
Lattice SemiconductorLCMXO1200C-4TN100C
MachXO LCMXO1200 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 3.3V 550MHz 4.4ns
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 770MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO1200C-3TN100I
Fpga, 1200 Logic Cell, Tqfp-100, 100Degc; |Lattice Semiconductor LCMXO1200C-3TN100I

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200ZE-1TG100C provided by its distributors.

Fpga, 1280 Logic Cell, Tqfp-100, 85Deg C; |Lattice Semiconductor LCMXO2-1200ZE-1TG100C
MACHX02 Series 1280 LUTs 80 I/O 1.2 V FPGA - TQFP-100
Programmable System In, 1.14V, 11.35ns, 1.26V, QFP, SMD, 14mm × 14mm × 1.4mm
FPGA, 1280 LOGIC CELL, TQFP-100, 85DEG C; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; P

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors