AMD XC3S50-4VQ100C

FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50-4VQ100C.

IHS

Datasheet272 pages12 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC3S50-4VQ100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.755
Stock
198,839
201,325
Authorized Distributors
0
2
Case/Package
-
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
192
192
Number of Logic Elements/Cells
1728
1728
Number of I/Os
-
63
Number of Gates
50000
50000
RAM Size
9 kB
9 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2-1200HC-4TG100I
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 79 I/O 100TQFP
Lattice SemiconductorLCMXO2-2000HC-4TG100I
FPGA MachXO2 Family 2112 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO2-1200ZE-1TG100C
MACHX02 Series 1280 LUTs 80 I/O 1.2 V FPGA - TQFP-100

Descriptions

Descriptions of AMD XC3S50-4VQ100C provided by its distributors.

FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 725MHz, 74880-Cell, CMOS, PBGA900
IC FPGA 63 I/O 100VQFP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S504VQ100C