Lattice Semiconductor LCMXO2-1200HC-4TG100C

$ 10.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-4TG100C.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
-31.96%

CAD Models

Download Lattice Semiconductor LCMXO2-1200HC-4TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.771
$ 11.828
Stock
321,216
277,968
Authorized Distributors
5
4
Case/Package
QFP
QFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
80
80
Number of Gates
-
-
RAM Size
8 kB
8 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Lattice SemiconductorICE40HX1K-VQ100
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 100-Pin VQFP Tray
Lattice SemiconductorLCMXO1200C-4TN100C
CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO1200C-3TN100I
Fpga, 1200 Logic Cell, Tqfp-100, 100Degc; |Lattice Semiconductor LCMXO1200C-3TN100I
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 770MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200HC-4TG100C provided by its distributors.

FPGA MachXO2 Family 1280Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
In-Circuit Programmable, 2.375V, 8.03ns, 3.465V, TQFP-100, SMD, 14mm × 14mm × 1.6mm
MACHX02 Series 1280 LUTs 107 I/O 2.5 / 3.3 V FPGA - TQFP-100
PLD, 1280 LUTS, MACHXO2, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propaga

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-1200HC-4TG100C....
  • LCMXO2-1200HC4TG100C