Lattice Semiconductor LCMXO2-2000HC-4TG100I

FPGA MachXO2 Family 2112 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
$ 14.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-4TG100I.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-4TG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2280E-3TN100C
Field Programmable Gate Array, 285 CLBS, 131.5MHz, 2280-Cell, PQFP100

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-4TG100I provided by its distributors.

FPGA MachXO2 Family 2112 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
Lattice Semiconductor CPLD, MachXO2 Series, 100-Pin, -40°C Min, TQFP Package, 79 I/O
2112 264 TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Cpld, Flash, 2112Macrocells, 80I/O's; |Lattice Semiconductor LCMXO2-2000HC-4TG100I
MachXO2 Series 2112 LUTs 79 I/O 3.3 V Surface Mount PLD - TQFP-100
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PQFP100
CPLD 2000MC 269MHz 79I/O 170Kb FLASH TQFP
Programmable Logic Device (CPLD/FPGA)
CAP TANT 220UF 10% 6.3V RADIAL
PLD, 2112 LUTS, MACHXO2, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 2000; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propaga

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-2000HC-4TG-100I