AMD XC3S100E-4VQG100I

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
$ 42.63
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S100E-4VQG100I.

IHS

Datasheet227 pages7 years ago

Augswan

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC3S100E-4VQG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.63
$ 38.965
Stock
249,232
228,665
Authorized Distributors
1
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
240
240
Number of Logic Elements/Cells
2160
2160
Number of I/Os
66
66
Number of Gates
100000
100000
RAM Size
9 kB
9 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA XA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA XA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2-2000ZE-3TG100I
MACHX02 Series 2112 LUTs 80 I/O 1.2 V -3 Speed IND Green" FPGA - TQFP-100"
Lattice SemiconductorLCMXO2-2000HE-4TG100C
Field Programmable Gate Array, 264 CLBS, 130.5MHz, 2112-Cell, PQFP100
Lattice SemiconductorLCMXO2-2000ZE-3TG100C
MACHX02 Series 2112 LUTs 80 I/O 1.2 V -3 Speed COM Green" FPGA - TQFP-100"

Descriptions

Descriptions of AMD XC3S100E-4VQG100I provided by its distributors.

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Field Programmable Gate Array, 240 CLBs, 100000 Gates, 657MHz, 2160-Cell, CMOS, PBGA132
72Kbit 2160 240 1.14V 1.26V VQFP-100 14mm*14mm*1.2mm
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S100E 4VQG100I
  • XC3S100E-4VQG100I.
  • XC3S100E4VQG100I