Xicor X9261US24I

Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
$ 5.92
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X9261US24I.

IHS

Datasheet21 pages21 years ago
Datasheet25 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Xicor X9261US24I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.92
$ 9.475
$ 9.475
Stock
23,212
153,570
153,570
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
24
24
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasX9251US24I
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 2.65mm 50kOhm
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% -40C 2.65mm 50kOhm
RenesasX9250US24Z
Quad Digitally Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
MicrochipMCP41050-I/SN
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
MicrochipMCP42050-E/SL
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/SL

Descriptions

Descriptions of Xicor X9261US24I provided by its distributors.

Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
IC DGTL POT 50KOHM 256TAP 24SOIC
DIGITAL POT, 2 FUNC, 5
IC XDCP DUAL 256TAP 50K 24-SOIC

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL