Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP42050-E/SL

DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/SL
$ 2.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42050-E/SL.

Electro Sonic

Datasheet32 pages23 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+691%

CAD Models

Download Microchip MCP42050-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.463
$ 2.278
$ 2.278
Stock
114,394
176,343
176,343
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD8402ARZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Analog DevicesDS1868S-50
Digital Potentiometer 256POS 50KOhm Dual 16-Pin SOIC W
Analog DevicesAD8402ARZ50-REEL
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 14SOIC
Analog DevicesAD8402AR50-REEL
IC DGTL POT 50KOHM 256TAP 14SOIC Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
IC DGTL POT 50KOHM 257TAP 14SOIC Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP42050-E/SL provided by its distributors.

DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/SL
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube / IC POT DGTL 50K 2CH SPI 14SOIC
IC DGTL POT 50KOHM 256TAP 14SOIC Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
MCP42 Series Dual 8-Bit 256 Step SPI 50 kOhm Non Volatile Digital POT-SOIC-14
MCP42050 Cascade Pin SPI e3 digital potentiometer 0.28kHz 3/5V 50kOhm 1.25mm
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
Digi Pot, 50K, 8Bit, Dual, Soic14; |Microchip Technology MCP42050-E/SL
Digital Potentiometers with SPI Interface 256 Step SPI 50kOhm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42050-E-SL
  • MCP42050-ESL
  • MCP42050E/SL
  • MCP42050ESL