Renesas X9250US24Z

Quad Digitally Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
$ 13.871
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9250US24Z.

IHS

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

TME

Future Electronics

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 29, 2006
Verification

Inventory History

3 month trend:
-16.11%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

RenesasX9258US24Z
Quad Digital Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
RenesasX9261US24Z
Dual Digitally-Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
RenesasX9241AUSIZ
Ic,digital Potentiometer,cmos,sop,20Pin,plastic Rohs Compliant: Yes |Renesas X9241AUSIZ
RoHS Compliant Surface Mount Linear SOIC Digital Potentiometer -40C 400muA 50kOhm 5.5V
Analog DevicesAD5206BRZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin SOIC W Tube

Descriptions

Descriptions of Renesas X9250US24Z provided by its distributors.

Quad Digitally Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 400muA 2.65mm
IC, NV DIG POT; End To End Resistance:50kohm; Resistance Tolerance:± 20%; No. of Steps:256; Supply Voltage Range:4.5V to 5.5V; Control Interface:SPI; No. of Pots:Quad; Temperature Coefficient:± 300ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M