Renesas X9261US24Z

Dual Digitally-Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
$ 9.475
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9261US24Z.

IHS

Datasheet20 pages21 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9261US24Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.475
$ 9.475
$ 9.475
Stock
153,570
107,752
107,752
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
24
-
-
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-05-25
LTD Date2012-11-29

Related Parts

RenesasX9250US24Z
Quad Digitally Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
RenesasX9258US24Z
Quad Digital Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
RoHS Compliant Surface Mount Linear SOIC Digital Potentiometer -40C 400muA 50kOhm 5.5V
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
RenesasX9241AUSIZ
Ic,digital Potentiometer,cmos,sop,20Pin,plastic Rohs Compliant: Yes |Renesas X9241AUSIZ
Analog DevicesAD5206BRZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin SOIC W Tube

Descriptions

Descriptions of Renesas X9261US24Z provided by its distributors.

Dual Digitally-Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
RoHS Compliant Single Surface Mount Linear Digital Potentiometer 0C 400muA 2.35mm 50kOhm
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC W

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M