Microchip MCP41050-I/SN

Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41050-I/SN.

LKR

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

iiiC

TME

Inventory History

3 month trend:
-8.00%

CAD Models

Download Microchip MCP41050-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.679
$ 1.679
Stock
358,713
129,229
129,229
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Pot; 256 steps; SPI; 50kohms; single channel8 SOIC 3.90mm(.150in) T/R
Analog DevicesAD8400ARZ50
ANALOG DEVICES AD8400ARZ50.. IC, DIGITAL POT 50KOHM, 256, SGL, 8-SOIC
Analog DevicesAD5220BRZ50
Increment/Decrement Digital Potentiometer | IC DGTL POT 50KOHM 128TAP 8SOIC
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 8-Pin SOIC N Tube
RenesasX9015US8
Potentiometer ±300ppm/°C Linear 50kΩ 32-Pos 1-Ch 4.5V Volatile 5.5V U/D, INC, CS SOIC-8 SMD

Descriptions

Descriptions of Microchip MCP41050-I/SN provided by its distributors.

Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
Digital Pot, 256 steps, SPI, 50kohms, single channel
MCP41050-I/SN, DIGITAL POTENTIOMETER 50KOHMS 256-POS LINEAR SERIAL-SPI 8-PIN SOIC
MICROCHIP - MCP41050-I/SN - IC, DIGITAL POT 8BIT, SMD, SOIC8
Microchip Digital Potentiometers, 50kΩ, 256Location, Serial - SPIinterface, linear tap
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
MCP41050 SPI e3 Lead Free digital potentiometer 0.28kHz 3/5V 50kOhm 1.25mm
Digital Potentiometers with SPI Interface 256 Step SPI 50kOhm
End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:Serial, Spi; Track Taper:Linear; Resistance Tolerance:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer Ic Case Style:Soic; No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP41050-I/SN.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41050-I/SN.
  • MCP41050-ISN
  • MCP41050I/SN
  • MCP41050ISN