Wurth Elektronik 744373460047

We-lhmi; 470NH; Composite Iron Multilayer SMD Inductor, 7030 Case; .091GHZ 11.5A
$ 1.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744373460047.

Wurth Elektronik

Datasheet7 pages4 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.21%

CAD Models

Download Wurth Elektronik 744373460047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744373490047
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Powdered Iron 13.5A 0.0039Ohm DCR T/R Automotive AEC-Q200
General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Fixed Inductor Nonstandard 470nH ±20% 12A 7.4mΩ 100MHz 10@100kHz
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744373460047 provided by its distributors.

WE-LHMI; 470NH; COMPOSITE IRON MULTILAYER SMD INDUCTOR, 7030 CASE; .091GHZ 11.5A
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Powdered Iron 11.5A 0.0042Ohm DCR T/R Automotive AEC-Q200
FIXED IND 470NH 11.5A 4.2MOHM SM
100KHz 91MHz 31A 11.5A 470nH 4.2m¦¸ ¡À20% 7030 , 7.3mm*6.6mm*3mm
WE-LHMI Nonstandard 0.287Lx0.260W 7.30mmx6.60mm 470nH
INDUCTOR, 0.47UH, 31A, WE-LHMI 7030
Wurth Elektronik 744373460047 巻線チップインダクタ
Inductor, Shielded, 470Nh, 31A, Smd; Inductance:470Nh; Rms Current (Irms):11.5A; Inductor Construction:shielded; Saturation Current (Isat):31A; Product Range:we-Lhmi Series; Power Inductor Case:7.3Mm X 6.6Mm X 2.8Mm Rohs Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)