Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM6530T-R47M170

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM6530T-R47M170.

IHS

Datasheet4 pages3 years ago

TDK

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+17.44%

CAD Models

Download TDK SPM6530T-R47M170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.306
Stock
332,125
21,355
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
20.5 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.63 mΩ
4.1 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Ind Power Shielded Wirewound 0.47uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 22A T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 26A 0.0016Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 16A 0.0030495Ohm DCR 2522 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 200KHz 17.5A 0.004Ohm DCR T/R

Descriptions

Descriptions of TDK SPM6530T-R47M170 provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
SPM Series 7.1 x 6.5 mm 470 nH ±20% Tol. 17 A Shielded Wirewound Power Inductor
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 2826
Surface Mount Power Inductor, Spm Series, 470 Nh, 20%, Wirewound, 3630 Ohm, 20 A Rohs Compliant: Yes |Tdk SPM6530T-R47M170
INDUCTOR, 0.47UH, 20%, SHIELDED; Inductance: 470nH; RMS Current (Irms): 20A; Inductor Construction: Wirewound; Saturation Current (Isat): 20.5A; Product Range: SPM Series; Power Inductor Case: 7.1mm x 6.5mm x 3mm; DC Resistanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM6530T-R47M170.