Descriptions of Bourns SRP7028A-R47M provided by its distributors.
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
FIXED IND 470NH 17.5A 4.2MOHM SM / 470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard
Power Inductor (SMD), 470 nH, 17.5 A, Shielded, 26 A, SRP7028A Series
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 17.5A 0.0042Ohm DCR T/R Automotive AEC-Q200
BOURNS SRP7028A-R47M INDUCTOR, SHIELDED, 0.47UH, 20%, 17.5A
INDUCTOR, SHIELDED POWER, AEC-Q200,0.47UH 20% SMT 7028
FIXED IND 470NH 17.5A 4.2MOHM SM;
Inductor, SMD, 470nH, 17.5A, 80MHz, 4.2mOhm
100KHz 80MHz 26A 17.5A 10@100kHz 470nH 4.2mΩ ±20% 7028 standard mounting,SMD mount 7.3mm*6.6mm*3mm
17.5A 470nH ±20% 26A SMD,6.6x7.3mm Power Inductors ROHS
SRP7028A Nonstandard 0.287Lx0.260W 7.30mmx6.60mm 470nH
INDUCTOR, 0.47UH, 20%, 17.5A, SHIELDED; Inductance: 470nH; RMS Current (Irms): 17.5A; Inductor Construction: Shielded; Saturation Current (Isat): 26A; Product Range: SRP7028A Series; Power Inductor Case: 7.3mm x 6.6mm x 2.8mm; DC Resistance Max: 0.0042ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017); Automotive Qualification Standard: AEC-Q200