Wurth Elektronik 744307022

WE-HCM SMT High Current Flat Wire Inductor
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744307022.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-14.25%

CAD Models

Download Wurth Elektronik 744307022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744303022
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik7443320022
INDUCTOR, 0.22UH, 27A, 20%; Product Range:WURTH ELEKTRONIK - WE-HCC Series; Indu
General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 23A 0.0024Ohm DCR T/R
Wurth Elektronik744305022
INDUCTOR, POWER, 0.22UH, 20%, 13.6X13.4; Product Range:WURTH ELEKTRONIK - WE-HCM
Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744307022 provided by its distributors.

WE-HCM SMT High Current Flat Wire Inductor
100KHz 400MHz 29A 26A 220nH 290¦Ì¦¸ ¡À20% 7070 , 7.4mm*7.2mm*7.2mm
FIXED IND 220NH 26A 0.00029OHM
WE-HCM Nonstandard 0.291Lx0.283W 7.40mmx7.20mm 220nH
94005001,电感器, POWER, 0.22UH, 20%, 7.5X7.3MM;
Wurth Elektronik 744307022 パワーインダクタ
INDUCTOR, POWER, 0.22UH, 20%, 7.5X7.3MM; Inductance: 220nH; RMS Current (Irms): 29A; Inductor Construction: Shielded; Saturation Current (Isat): 29A; Product Range: -; Power Inductor Case: 7.4mm x 7.2mm x 7mm; DC Resistance Max: 290µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017); Self Resonant Frequency Min: 40MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)